Intrepid Control Systems FIRE2-DB25-DB9-RJ45-CABLE technical specifications.
| Cable Type | Ethernet |
| Connector Type A | High Density D-Sub |
| Connector Type B | D-Sub/D-Sub/RJ-45 |
| Gender | F-M/M/F |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intrepid Control Systems FIRE2-DB25-DB9-RJ45-CABLE to view detailed technical specifications.
No datasheet is available for this part.