Cable Assembly 1m OBD-II to USB Type A 16 to 4 POS
Checking distributor stock and pricing after the page loads.
| Connector Type A | OBD-II |
| Connector Type B | USB Type A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU, 2015/863 |