F/V CONVERTER, 10KHZ, 0.03%, 9-DIP; Frequency:20kHz; Full Scale Range:0Hz to 10kHz; Linearity %:0.015%; Supply Voltage Range: 12V to 18V; Digital IC Case:DIP; No. of Pins:9; Packaging:Each; MSL:-; Converter Type:Frequency/Voltage ;RoHS Compliant: No
Frequency20kHz
Quick Jump:
Technical Specifications
Intronics 451J technical specifications.
General
Frequency
20kHz
Compliance
RoHS
Not Compliant
Datasheet
Intronics 451J Datasheet
Download the complete datasheet for Intronics 451J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.