F/V CONVERTER, 10KHZ, 0.015%, 9-DIP; Frequency:20kHz; Full Scale Range:0Hz to 10kHz; Linearity %:0.015%; Supply Voltage Range: 12V to 18V; Digital IC Case:DIP; No. of Pins:9; Packaging:Each; MSL:-; Converter Type:Frequency/Voltage;RoHS Compliant: No
Frequency20kHz
Quick Jump:
Technical Specifications
Intronics 451K technical specifications.
General
Frequency
20kHz
Compliance
RoHS
Not Compliant
Datasheet
Intronics 451K Datasheet
Download the complete datasheet for Intronics 451K to view detailed technical specifications.