F/V CONVERTER, 100KHZ, 0.015%, 9-DIP; Frequency:200kHz; Full Scale Range:0Hz to 100kHz; Linearity %:0.015%; Supply Voltage Range: 12V to 18V; Digital IC Case:DIP; No. of Pins:9; Packaging:Each; MSL:-; Filter Terminals:Through Hole;RoHS Compliant: No
Frequency200kHz
MountingThrough Hole
Quick Jump:
Technical Specifications
Intronics 453K technical specifications.
General
Frequency
200kHz
Mount
Through Hole
Compliance
RoHS
Not Compliant
Datasheet
Intronics 453K Datasheet
Download the complete datasheet for Intronics 453K to view detailed technical specifications.