Intronics 759P technical specifications.
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 4mA |
| Number of Amplifiers | 1 |
| Response Time | 20us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intronics 759P to view detailed technical specifications.
No datasheet is available for this part.