Intronics AD2026-111 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Intronics AD2026-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
