Wi-Fi Module 802.11b/g/n 2497MHz 11000Kbps/54000Kbps/65000Kbps 44-Pin LGA
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Frequency | 2.497GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |