
Omni-directional chip antenna operating at 2.5GHz with 2.15dBi gain. Features a 50 Ohm impedance and a VSWR of 1.5. Designed with an SMA connector for mounting and termination, this antenna supports a maximum power dissipation of 50W. Operating temperature range is -40°C to 80°C.
Inventek Systems W24-ASMA-M technical specifications.
| Package/Case | SMA |
| Frequency | 2.5GHz |
| Height | 2.598inch |
| Impedance | 50R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Inventek Systems W24-ASMA-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
