
2.4GHz PCB trace chip antenna, offering 50 Ohm impedance and a VSWR of 2. Features a single band operation with a frequency range from 2.4GHz to 2.5GHz. Designed for connector mounting and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Inventek Systems W24P-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | eS-WiFi™ |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Inventek Systems W24P-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
