Inventronics LLC-012S035RSP technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 350mA |
| Output Voltage | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Inventronics LLC-012S035RSP to view detailed technical specifications.
No datasheet is available for this part.