Inventronics LLC-028S105RSP technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 1.05A |
| Output Voltage | 26V |
| RoHS | Not Compliant |
Download the complete datasheet for Inventronics LLC-028S105RSP to view detailed technical specifications.
No datasheet is available for this part.