LLC Series 35 W 1.05 A Leading and Tailing Edge AC Dimmable LED Driver Module
Inventronics LLC040S105RSP technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 1.05kA |
| Output Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Inventronics LLC040S105RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.