Inventronics LUC-012S035SSP technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 350mA |
| Output Voltage | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Inventronics LUC-012S035SSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.