Inventronics LUC-012S070SSM technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 700mA |
| Output Voltage | 17V |
| RoHS | Not Compliant |
Download the complete datasheet for Inventronics LUC-012S070SSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.