Inventronics LUC-024S035DSP technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 350mA |
| Output Voltage | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for Inventronics LUC-024S035DSP to view detailed technical specifications.
No datasheet is available for this part.