Inventronics LWC-024S050SSP technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Inventronics LWC-024S050SSP to view detailed technical specifications.
No datasheet is available for this part.