The MWA120024A-12A is a high-reliability, 120W medical-grade external AC/DC desktop power supply featuring a 24VDC output. Part of the ELPAC MWA120 series, it provides 5.0A of continuous current and is designed for medical applications with low leakage current and high efficiency (Level V). It features a universal AC input (85-264VAC), an IEC 320-C14 input connector, and an 8-pin DIN output connector. The unit is compliant with IEC 60601-1 safety standards and includes a 5-year limited warranty.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 24VDC |
| Output Current | 5.0A |
| Output Power | 120W |
| Input Voltage Range | 85 - 264VAC |
| Efficiency | 91% |
| Input Connector | IEC 320-C14 |
| Output Connector | 8-Pin DIN (Switchcraft 15BL8M) |
| Operating Temperature | 0 to 60°C |
| Dimensions (L x W x H) | 192.0 x 62.2 x 38.7mm |
| DC Cord Length | 6ft |
| MTBF | 200000hours |
| Earth Leakage Current | <200µA |
| Safety Standard | ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No. 60601-1, TUV EN60601-1 |
| Emc Standard | IEC/EN 60601-1-2 4th Edition |
| RoHS | Compliant |
| Energy Efficiency | Level V |