Iogear G2L1003P technical specifications.
| Height | 1.75inch |
| Length | 11inch |
| Mount | Cable |
| Weight | 1.81lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iogear G2L1003P to view detailed technical specifications.
No datasheet is available for this part.