Iogear G2LMMRCA006 technical specifications.
| Height | 1.75inch |
| Length | 6inch |
| Mount | Cable |
| Weight | 0.11lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iogear G2LMMRCA006 to view detailed technical specifications.
No datasheet is available for this part.