Iogear GCS1716KITU technical specifications.
| Height | 9.75inch |
| Length | 22.5inch |
| Weight | 28lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iogear GCS1716KITU to view detailed technical specifications.
No datasheet is available for this part.