Iogear GCS1774 technical specifications.
| Package/Case | 100 |
| Height | 4inch |
| Length | 11.75inch |
| Weight | 6.04lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iogear GCS1774 to view detailed technical specifications.
No datasheet is available for this part.