Iogear GCS1808 technical specifications.
| Height | 5.75inch |
| Length | 22inch |
| Weight | 9.5lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iogear GCS1808 to view detailed technical specifications.
No datasheet is available for this part.