Iogear GKM502 technical specifications.
| Height | 2inch |
| Length | 18.5inch |
| Mount | Desktop |
| Weight | 1.86lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Iogear GKM502 to view detailed technical specifications.
No datasheet is available for this part.