Iogear GSTY103 technical specifications.
| Height | 7.5inch |
| Length | 0.75inch |
| Weight | 0.05lb |
| Width | 4.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iogear GSTY103 to view detailed technical specifications.
No datasheet is available for this part.