Iogear GUC2025H technical specifications.
| Height | 1.5inch |
| Length | 9inch |
| Weight | 0.4lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iogear GUC2025H to view detailed technical specifications.
No datasheet is available for this part.