Iogear GUCE61 technical specifications.
| Height | 2inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 0.32lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iogear GUCE61 to view detailed technical specifications.
No datasheet is available for this part.