Iogear GUE2118 technical specifications.
| Height | 2.5inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 1.27lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iogear GUE2118 to view detailed technical specifications.
No datasheet is available for this part.