Iogear GVE320 technical specifications.
| Height | 2.5inch |
| Length | 9.5inch |
| Weight | 1.486lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iogear GVE320 to view detailed technical specifications.
No datasheet is available for this part.