
Ioxus iMOD162V021P3L-00A technical specifications.
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 168mm |
| Length | 942.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 162V |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Ioxus iMOD162V021P3L-00A to view detailed technical specifications.
No datasheet is available for this part.
