IQD 12SMX(B)30/5020/1611.0592MHZ technical specifications.
| Capacitance | 1.6E-11F |
| Frequency Stability | 50ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for IQD 12SMX(B)30/5020/1611.0592MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.