IQD 12SMX(B)30/5020/1650.0MHZ technical specifications.
| Frequency Stability | 50ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD 12SMX(B)30/5020/1650.0MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.