IQD 12SMX(B)30/5020/1660.0MHZ technical specifications.
| Accuracy | 100ppm |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | 12SMX (B) 30/5020/16 60.0MHZ |
| RoHS | Compliant |
Download the complete datasheet for IQD 12SMX(B)30/5020/1660.0MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.