IQD 40.0MHZ-CFPT-9302-GS-A technical specifications.
| Frequency Stability | 2ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 40 MHz |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for IQD 40.0MHZ-CFPT-9302-GS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.