IQD A116C technical specifications.
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD A116C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.