IQD A119C technical specifications.
| Load Capacitance | 20pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD A119C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.