IQD A158E technical specifications.
| Package/Case | SMD/SMT |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD A158E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.