IQD A158K technical specifications.
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD A158K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.