The CFPS-39IB20.0MHZ SMD crystal oscillator from IQD features an accuracy of 50ppm and operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 20mA and requires an operating supply voltage of 3.3V. The oscillator is packaged in a surface-mount SMD/SMT package and is compliant with Reach SVHC regulations. With a frequency of 20MHz and a frequency stability of 50ppm, this oscillator is suitable for various applications.
IQD CFPS-39IB20.0MHZ technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD CFPS-39IB20.0MHZ to view detailed technical specifications.
No datasheet is available for this part.