IQD CFPS-39IB32.0MHZ technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | CFPS-39IB 32.0MHZ |
| RoHS | Compliant |
Download the complete datasheet for IQD CFPS-39IB32.0MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.