IQD CFPT-126E32.768MHZ technical specifications.
| Frequency Stability | 0.5ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 32.768 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for IQD CFPT-126E32.768MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.