IQD CFPT-9301FXA40.0000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 1ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | 40.0000MHz CFPT-9301 FX A |
| RoHS | Compliant |
Download the complete datasheet for IQD CFPT-9301FXA40.0000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.