IQD CFPX-10450/50/10/1820.0MHZ technical specifications.
| Package/Case | 104 |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD CFPX-10450/50/10/1820.0MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.