IQD CFPX-10450/50/10/1840.0MHZ technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | CFPX-104 50/50/10/18 40.0MHZ |
| RoHS | Compliant |
Download the complete datasheet for IQD CFPX-10450/50/10/1840.0MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.