IQD E618A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD E618A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.