IQD EXO-3C/14.47456MHZ technical specifications.
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD EXO-3C/14.47456MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.