IQD HC49/4HSMX30/50/20/1830MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD HC49/4HSMX30/50/20/1830MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
