IQD HC49/4HSMX30/50/20/SR40.0MHZ technical specifications.
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD HC49/4HSMX30/50/20/SR40.0MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.