IQD LFSPXO003166BULK technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Length | 7.5mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003166BULK to view detailed technical specifications.
No datasheet is available for this part.