IQD LFSPXO003184 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.95mm |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Length | 14mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
